4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-104-221/331L

DigiKey Part Number
4610X-4-221/331L-ND
Manufacturer
Manufacturer Product Number
4610X-104-221/331L
Description
RES NTWRK 16 RES MULT OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220, 330 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-104-221/331L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
220, 330
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,90400 Kč89,04 Kč
257,57800 Kč189,45 Kč
506,74440 Kč337,22 Kč
2005,43300 Kč1 086,60 Kč
4004,92045 Kč1 968,18 Kč
6004,65697 Kč2 794,18 Kč
1 0004,35840 Kč4 358,40 Kč
5 0003,62174 Kč18 108,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč