
4610X-101-333LF | |
|---|---|
DigiKey Part Number | 4610X-1-333LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-333LF |
Description | RES ARRAY 9 RES 33K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-333LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 5,44760 Kč | 136,19 Kč |
| 50 | 4,83720 Kč | 241,86 Kč |
| 200 | 3,87215 Kč | 774,43 Kč |
| 400 | 3,49483 Kč | 1 397,93 Kč |
| 600 | 3,30098 Kč | 1 980,59 Kč |
| 1 000 | 3,08151 Kč | 3 081,51 Kč |
| 5 000 | 2,53981 Kč | 12 699,05 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





