
4610X-101-271LF | |
|---|---|
DigiKey Part Number | 4610X-1-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-271LF |
Description | RES ARRAY 9 RES 270 OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-271LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 7,04100 Kč | 70,41 Kč |
| 25 | 5,97400 Kč | 149,35 Kč |
| 50 | 5,30740 Kč | 265,37 Kč |
| 200 | 4,25870 Kč | 851,74 Kč |
| 400 | 3,84783 Kč | 1 539,13 Kč |
| 600 | 3,63657 Kč | 2 181,94 Kč |
| 1 000 | 3,39758 Kč | 3 397,58 Kč |
| 5 000 | 2,80738 Kč | 14 036,90 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |



