
4610X-101-105LF | |
---|---|
DigiKey Part Number | 4610X-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-105LF |
Description | RES ARRAY 9 RES 1M OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
10 | 6,54100 Kč | 65,41 Kč |
25 | 5,55760 Kč | 138,94 Kč |
50 | 4,93260 Kč | 246,63 Kč |
200 | 3,95250 Kč | 790,50 Kč |
400 | 3,56818 Kč | 1 427,27 Kč |
600 | 3,37098 Kč | 2 022,59 Kč |
1 000 | 3,14762 Kč | 3 147,62 Kč |
5 000 | 2,59617 Kč | 12 980,85 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |