
4609X-101-273LF | |
---|---|
DigiKey Part Number | 4609X-101-273LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-273LF |
Description | RES ARRAY 8 RES 27K OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-273LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 27k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,83200 Kč | 58,32 Kč |
25 | 4,94080 Kč | 123,52 Kč |
50 | 4,38260 Kč | 219,13 Kč |
100 | 3,90560 Kč | 390,56 Kč |
250 | 3,38528 Kč | 846,32 Kč |
500 | 3,05910 Kč | 1 529,55 Kč |
1 000 | 2,78164 Kč | 2 781,64 Kč |
5 000 | 2,28755 Kč | 11 437,75 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |