4600x 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-102-184LF

DigiKey Part Number
118-4608X-102-184LF-ND
Manufacturer
Manufacturer Product Number
4608X-102-184LF
Description
RES ARRAY 4 RES 180K OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-102-184LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,62400 Kč56,24 Kč
254,75760 Kč118,94 Kč
504,21600 Kč210,80 Kč
1003,75980 Kč375,98 Kč
2503,25696 Kč814,24 Kč
5002,94162 Kč1 470,81 Kč
1 0002,67395 Kč2 673,95 Kč
5 0002,19690 Kč10 984,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč