
4608X-102-151LF | |
|---|---|
DigiKey Part Number | 4608X-2-151LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-151LF |
Description | RES ARRAY 4 RES 150 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-151LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 150 | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-102-151LF | Bourns Inc. | 490 | 4308R-2-151LF-ND | 41,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,78800 Kč | 94,70 Kč |
| 50 | 3,35540 Kč | 167,77 Kč |
| 200 | 2,66885 Kč | 533,77 Kč |
| 400 | 2,40008 Kč | 960,03 Kč |
| 600 | 2,26218 Kč | 1 357,31 Kč |
| 1 000 | 2,10589 Kč | 2 105,89 Kč |
| 5 000 | 1,72020 Kč | 8 601,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


