
4606X-102-823LF | |
|---|---|
DigiKey Part Number | 4606X-2-823LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-823LF |
Description | RES ARRAY 3 RES 82K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-823LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 82k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,38060 Kč | 169,03 Kč |
| 200 | 2,68985 Kč | 537,97 Kč |
| 400 | 2,42003 Kč | 968,01 Kč |
| 600 | 2,28073 Kč | 1 368,44 Kč |
| 1 000 | 2,12353 Kč | 2 123,53 Kč |
| 5 000 | 1,73490 Kč | 8 674,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


