
4606X-101-511LF | |
---|---|
DigiKey Part Number | 4606X-101-511LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-511LF |
Description | RES ARRAY 5 RES 510 OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-511LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 510 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,33300 Kč | 43,33 Kč |
25 | 3,66600 Kč | 91,65 Kč |
50 | 3,24120 Kč | 162,06 Kč |
200 | 2,57770 Kč | 515,54 Kč |
400 | 2,31785 Kč | 927,14 Kč |
600 | 2,18437 Kč | 1 310,62 Kč |
1 000 | 2,03322 Kč | 2 033,22 Kč |
5 000 | 1,65973 Kč | 8 298,65 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |