
4606X-101-221LF | |
|---|---|
DigiKey Part Number | 4606X-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-221LF |
Description | RES ARRAY 5 RES 220 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,61020 Kč | 130,51 Kč |
| 200 | 2,06710 Kč | 413,42 Kč |
| 400 | 1,85450 Kč | 741,80 Kč |
| 600 | 1,74540 Kč | 1 047,24 Kč |
| 1 000 | 1,62190 Kč | 1 621,90 Kč |
| 5 000 | 1,31659 Kč | 6 582,95 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


