
4605X-AP1-103LF | |
|---|---|
DigiKey Part Number | 118-4605X-AP1-103LFCT-ND - Cut Tape (CT) 118-4605X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4605X-AP1-103LF |
Description | RES ARRAY 4 RES 10K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-AP1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 25 | 6,30640 Kč | 157,66 Kč |
| 50 | 5,60780 Kč | 280,39 Kč |
| 100 | 5,00990 Kč | 500,99 Kč |
| 250 | 4,35400 Kč | 1 088,50 Kč |
| 500 | 3,94350 Kč | 1 971,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59471 Kč | 3 594,71 Kč |
| 2 000 | 3,29812 Kč | 6 596,24 Kč |
| 3 000 | 3,14585 Kč | 9 437,55 Kč |
| 5 000 | 2,97348 Kč | 14 867,40 Kč |
| 7 000 | 2,87077 Kč | 20 095,39 Kč |
| 10 000 | 2,77043 Kč | 27 704,30 Kč |
| 12 000 | 2,72231 Kč | 32 667,72 Kč |
| 24 000 | 2,55710 Kč | 61 370,40 Kč |
| 25 000 | 2,54818 Kč | 63 704,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


