
4605X-101-473LF | |
|---|---|
DigiKey Part Number | 4605X-101-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-473LF |
Description | RES ARRAY 4 RES 47K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | 5-SIP | |
Size / Dimension | 0.498" L x 0.098" W (12.65mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 200 | 2,18800 Kč | 437,60 Kč |
| 400 | 1,96385 Kč | 785,54 Kč |
| 600 | 1,84887 Kč | 1 109,32 Kč |
| 1 000 | 1,71869 Kč | 1 718,69 Kč |
| 5 000 | 1,39721 Kč | 6 986,05 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




