22k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4605X-101-223LF

DigiKey Part Number
4605X-101-223LF-ND
Manufacturer
Manufacturer Product Number
4605X-101-223LF
Description
RES ARRAY 4 RES 22K OHM 5SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
4605X-101-223LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
22k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 089
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,69600 Kč36,96 Kč
253,12440 Kč78,11 Kč
502,75920 Kč137,96 Kč
2002,18800 Kč437,60 Kč
4001,96385 Kč785,54 Kč
6001,84887 Kč1 109,32 Kč
1 0001,71869 Kč1 718,69 Kč
5 0001,39721 Kč6 986,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč