
4310R-101-473LF | |
|---|---|
DigiKey Part Number | 4310R-1-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-473LF |
Description | RES ARRAY 9 RES 47K OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 20 | 63,48700 Kč | 1 269,74 Kč |
| 40 | 57,49800 Kč | 2 299,92 Kč |
| 60 | 54,42133 Kč | 3 265,28 Kč |
| 100 | 50,93680 Kč | 5 093,68 Kč |
| 260 | 45,43965 Kč | 11 814,31 Kč |
| 500 | 42,33070 Kč | 21 165,35 Kč |
| 1 000 | 39,51843 Kč | 39 518,43 Kč |
| 5 000 | 34,51598 Kč | 172 579,90 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |

