
4310R-101-272LF | |
|---|---|
DigiKey Part Number | 4310R-1-272LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-272LF |
Description | RES ARRAY 9 RES 2.7K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-272LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 2.7k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 20 | 65,38200 Kč | 1 307,64 Kč |
| 40 | 59,23475 Kč | 2 369,39 Kč |
| 60 | 56,07350 Kč | 3 364,41 Kč |
| 100 | 52,49750 Kč | 5 249,75 Kč |
| 260 | 46,85988 Kč | 12 183,57 Kč |
| 500 | 43,67016 Kč | 21 835,08 Kč |
| 1 000 | 40,78460 Kč | 40 784,60 Kč |
| 5 000 | 35,71504 Kč | 178 575,20 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |

