4310R-101-472LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-101-104LF

DigiKey Part Number
4310R-1-104LF-ND
Manufacturer
Manufacturer Product Number
4310R-101-104LF
Description
RES ARRAY 9 RES 100K OHM 10SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310R-101-104LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,90000 Kč102,90 Kč
2062,82350 Kč1 256,47 Kč
4056,89725 Kč2 275,89 Kč
6053,85250 Kč3 231,15 Kč
10050,40440 Kč5 040,44 Kč
26044,96477 Kč11 690,84 Kč
50041,88830 Kč20 944,15 Kč
1 00039,10541 Kč39 105,41 Kč
5 00034,15524 Kč170 776,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,90000 Kč
Unit Price with VAT:124,50900 Kč