
4310R-101-103 | |
|---|---|
DigiKey Part Number | 4310R-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-103 |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 20 | 59,99150 Kč | 1 199,83 Kč |
| 40 | 54,30075 Kč | 2 172,03 Kč |
| 60 | 51,37517 Kč | 3 082,51 Kč |
| 100 | 48,06440 Kč | 4 806,44 Kč |
| 260 | 42,84562 Kč | 11 139,86 Kč |
| 500 | 39,89284 Kč | 19 946,42 Kč |
| 1 000 | 37,22168 Kč | 37 221,68 Kč |
| 5 000 | 32,47064 Kč | 162 353,20 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |



