
4310M-101-332LF | |
|---|---|
DigiKey Part Number | 4310M-101-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-101-332LF |
Description | RES ARRAY 9 RES 3.3K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-101-332LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 50 | 51,90700 Kč | 2 595,35 Kč |
| 100 | 47,37570 Kč | 4 737,57 Kč |
| 250 | 42,41260 Kč | 10 603,15 Kč |
| 500 | 39,30742 Kč | 19 653,71 Kč |
| 1 000 | 36,67028 Kč | 36 670,28 Kč |
| 5 000 | 31,97949 Kč | 159 897,45 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

