4300R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4309R-101-223LF

DigiKey Part Number
4309R-101-223LF-ND
Manufacturer
Manufacturer Product Number
4309R-101-223LF
Description
RES ARRAY 8 RES 22K OHM 9SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4309R-101-223LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
22k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.884" L x 0.085" W (22.45mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,09000 Kč90,09 Kč
2253,85909 Kč1 184,90 Kč
4448,74500 Kč2 144,78 Kč
6646,11864 Kč3 043,83 Kč
11043,14291 Kč4 745,72 Kč
26438,80777 Kč10 245,25 Kč
50636,11656 Kč18 274,98 Kč
1 01233,66897 Kč34 073,00 Kč
5 01629,33462 Kč147 142,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,09000 Kč
Unit Price with VAT:109,00890 Kč