
4309R-101-153LF | |
|---|---|
DigiKey Part Number | 118-4309R-101-153LF-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-153LF |
Description | RES ARRAY 8 RES 15K OHM 9SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-153LF Models |
Category | Number of Pins 9 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 15k | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.884" L x 0.085" W (22.45mm x 2.16mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 22 | 55,43773 Kč | 1 219,63 Kč |
| 44 | 50,19545 Kč | 2 208,60 Kč |
| 66 | 47,50318 Kč | 3 135,21 Kč |
| 110 | 44,45255 Kč | 4 889,78 Kč |
| 264 | 40,00466 Kč | 10 561,23 Kč |
| 506 | 37,24478 Kč | 18 845,86 Kč |
| 1 012 | 34,73430 Kč | 35 151,11 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

