
4308R-104-221/331L | |
|---|---|
DigiKey Part Number | 4308R-4-221/331L-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-104-221/331L |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 200mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-104-221/331L Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 8-SIP |
Resistance (Ohms) 220, 330 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 12 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 66,66900 Kč | 666,69 Kč |
| 25 | 58,05520 Kč | 1 451,38 Kč |
| 50 | 52,65460 Kč | 2 632,73 Kč |
| 100 | 48,06440 Kč | 4 806,44 Kč |
| 250 | 43,03752 Kč | 10 759,38 Kč |
| 500 | 39,89284 Kč | 19 946,42 Kč |
| 1 000 | 37,22168 Kč | 37 221,68 Kč |
| 5 000 | 32,47064 Kč | 162 353,20 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |

