4308R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308R-102-332LF

DigiKey Part Number
4308R-2-332LF-ND
Manufacturer
Manufacturer Product Number
4308R-102-332LF
Description
RES ARRAY 4 RES 3.3K OHM 8SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308R-102-332LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,09000 Kč90,09 Kč
1060,77100 Kč607,71 Kč
2552,85240 Kč1 321,31 Kč
5047,88880 Kč2 394,44 Kč
10043,67240 Kč4 367,24 Kč
25039,05196 Kč9 762,99 Kč
50036,16222 Kč18 081,11 Kč
1 00033,70758 Kč33 707,58 Kč
5 00029,34155 Kč146 707,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,09000 Kč
Unit Price with VAT:109,00890 Kč