
4308R-102-182LF | |
|---|---|
DigiKey Part Number | 4308R-2-182LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-182LF |
Description | RES ARRAY 4 RES 1.8K OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-182LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 29,57500 Kč | 295,75 Kč |
| 25 | 25,48720 Kč | 637,18 Kč |
| 50 | 22,93180 Kč | 1 146,59 Kč |
| 100 | 20,76160 Kč | 2 076,16 Kč |
| 250 | 18,38088 Kč | 4 595,22 Kč |
| 500 | 16,89094 Kč | 8 445,47 Kč |
| 1 000 | 15,62520 Kč | 15 625,20 Kč |
| 5 000 | 13,37365 Kč | 66 868,25 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


