
4306R-102-473LF | |
|---|---|
DigiKey Part Number | 4306R-2-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-473LF |
Description | RES ARRAY 3 RES 47K OHM 6SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 63,12900 Kč | 631,29 Kč |
| 35 | 52,31829 Kč | 1 831,14 Kč |
| 70 | 47,57300 Kč | 3 330,11 Kč |
| 105 | 45,13324 Kč | 4 738,99 Kč |
| 280 | 40,10854 Kč | 11 230,39 Kč |
| 525 | 37,44695 Kč | 19 659,65 Kč |
| 1 015 | 35,04835 Kč | 35 574,08 Kč |
| 5 005 | 30,57625 Kč | 153 034,13 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |

