4.7k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-102-472LF

DigiKey Part Number
4306R-102-472LF-ND
Manufacturer
Manufacturer Product Number
4306R-102-472LF
Description
RES ARRAY 3 RES 4.7K OHM 6SIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-102-472LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Bourns Inc.
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
6-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Number of Resistors
3
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,94000 Kč95,94 Kč
1064,84000 Kč648,40 Kč
3553,78343 Kč1 882,42 Kč
7048,92100 Kč3 424,47 Kč
10546,42438 Kč4 874,56 Kč
28041,27825 Kč11 557,91 Kč
52538,55248 Kč20 240,05 Kč
1 01536,09583 Kč36 637,27 Kč
5 00531,51601 Kč157 737,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,94000 Kč
Unit Price with VAT:116,08740 Kč