Similar
Similar

4306M-101-102LF | |
|---|---|
DigiKey Part Number | 4306M-101-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306M-101-102LF |
Description | RES ARRAY 5 RES 1K OHM 6SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 250mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306M-101-102LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 1k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606M-101-102LF | Bourns Inc. | 0 | 4606M-101-102LF-ND | 2,55138 Kč | Similar |
| MSP06C011K00GEJ | Vishay Dale | 0 | MSP06C011K00GEJ-ND | 77,34737 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,17909 Kč | 34 358,18 Kč |
| Unit Price without VAT: | 17,17909 Kč |
|---|---|
| Unit Price with VAT: | 20,78670 Kč |



