22 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-220LF

DigiKey Part Number
4116R-1-220LF-ND
Manufacturer
Manufacturer Product Number
4116R-1-220LF
Description
RES ARRAY 8 RES 22 OHM 16DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-220LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,05000 Kč61,05 Kč
1040,83700 Kč408,37 Kč
2535,34720 Kč883,68 Kč
5031,90760 Kč1 595,38 Kč
10028,97740 Kč2 897,74 Kč
25025,76940 Kč6 442,35 Kč
50023,76292 Kč11 881,46 Kč
1 00022,05787 Kč22 057,87 Kč
5 00019,02474 Kč95 123,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,05000 Kč
Unit Price with VAT:73,87050 Kč