150 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-151

DigiKey Part Number
4116R-1-151-ND
Manufacturer
Manufacturer Product Number
4116R-1-151
Description
RES ARRAY 8 RES 150 OHM 16DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Bourns Inc.
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
150
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Number of Resistors
8
Height - Seated (Max)
0.185" (4.69mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1047,38400 Kč473,84 Kč
2541,09360 Kč1 027,34 Kč
5037,14360 Kč1 857,18 Kč
10033,79010 Kč3 379,01 Kč
25030,11536 Kč7 528,84 Kč
50027,81664 Kč13 908,32 Kč
1 00025,86374 Kč25 863,74 Kč
5 00022,38971 Kč111 948,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč