
4116R-1-104 | |
|---|---|
DigiKey Part Number | 4116R-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-104 |
Description | RES ARRAY 8 RES 100K OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-104 Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 100k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 47,38400 Kč | 473,84 Kč |
| 25 | 41,09360 Kč | 1 027,34 Kč |
| 50 | 37,14360 Kč | 1 857,18 Kč |
| 100 | 33,79010 Kč | 3 379,01 Kč |
| 250 | 30,11536 Kč | 7 528,84 Kč |
| 500 | 27,81664 Kč | 13 908,32 Kč |
| 1 000 | 25,86374 Kč | 25 863,74 Kč |
| 5 000 | 22,38971 Kč | 111 948,55 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |

