
4116R-1-103FLF | |
---|---|
DigiKey Part Number | 4116R-1-103FLF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-103FLF |
Description | RES ARRAY 8 RES 10K OHM 16DIP |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-103FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,33000 Kč | 48,33 Kč |
10 | 32,12000 Kč | 321,20 Kč |
25 | 27,72040 Kč | 693,01 Kč |
50 | 24,96260 Kč | 1 248,13 Kč |
100 | 22,62140 Kč | 2 262,14 Kč |
250 | 20,05264 Kč | 5 013,16 Kč |
500 | 18,44580 Kč | 9 222,90 Kč |
1 000 | 17,08081 Kč | 17 080,81 Kč |
5 000 | 14,65203 Kč | 73 260,15 Kč |
Unit Price without VAT: | 48,33000 Kč |
---|---|
Unit Price with VAT: | 58,47930 Kč |