


4114R-1-151LF | |
|---|---|
DigiKey Part Number | 4114R-1-151LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-151LF |
Description | RES ARRAY 7 RES 150 OHM 14DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-151LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.765" L x 0.300" W (19.43mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 54,79300 Kč | 547,93 Kč |
| 25 | 47,59000 Kč | 1 189,75 Kč |
| 50 | 43,08100 Kč | 2 154,05 Kč |
| 100 | 39,24350 Kč | 3 924,35 Kč |
| 250 | 35,04236 Kč | 8 760,59 Kč |
| 500 | 32,41364 Kč | 16 206,82 Kč |
| 1 000 | 30,18086 Kč | 30 180,86 Kč |
| 5 000 | 26,20923 Kč | 131 046,15 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |







