
4108R-1-102LF | |
---|---|
DigiKey Part Number | 118-4108R-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4108R-1-102LF |
Description | RES ARRAY 4 RES 1K OHM 8DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 250mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4108R-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Size / Dimension | 0.465" L x 0.300" W (11.81mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,82000 Kč | 95,82 Kč |
10 | 64,76000 Kč | 647,60 Kč |
45 | 51,86667 Kč | 2 334,00 Kč |
90 | 47,28878 Kč | 4 255,99 Kč |
135 | 44,93570 Kč | 6 066,32 Kč |
270 | 41,39770 Kč | 11 177,38 Kč |
540 | 38,39278 Kč | 20 732,10 Kč |
1 035 | 35,98478 Kč | 37 244,25 Kč |
5 040 | 31,46095 Kč | 158 563,19 Kč |
Unit Price without VAT: | 95,82000 Kč |
---|---|
Unit Price with VAT: | 115,94220 Kč |