50 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3683S-1-503L

DigiKey Part Number
3683S-1-503L-ND
Manufacturer
Manufacturer Product Number
3683S-1-503L
Description
VALUE DISPLAY POT 50K 2W PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
EDA/CAD Models
3683S-1-503L Models
Product Attributes
Filter Similar Products
Category
Tolerance
±3%
Manufacturer
Bourns Inc.
Adjustment Type
Push Button
Series
Number of Characters
3.0
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Size / Dimension
Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm)
Resistance
50 kOhms
Termination Style
Solder Lug
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 412,96000 Kč1 412,96 Kč
101 171,33100 Kč11 713,31 Kč
251 086,47840 Kč27 161,96 Kč
501 026,23100 Kč51 311,55 Kč
100969,23830 Kč96 923,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 412,96000 Kč
Unit Price with VAT:1 709,68160 Kč