20 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3683S-1-203L

DigiKey Part Number
3683S-1-203L-ND
Manufacturer
Manufacturer Product Number
3683S-1-203L
Description
VALUE DISPLAY POT 20K 2W PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
EDA/CAD Models
3683S-1-203L Models
Product Attributes
Filter Similar Products
Category
Tolerance
±3%
Manufacturer
Bourns Inc.
Adjustment Type
Push Button
Series
Number of Characters
3.0
Packaging
Tray
Mounting Type
Panel Mount
Part Status
Active
Size / Dimension
Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm)
Resistance
20 kOhms
Termination Style
Solder Lug
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
501 026,23100 Kč51 311,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 026,23100 Kč
Unit Price with VAT:1 241,73951 Kč