10 kOhms 2 W 1.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3681S-1-103L

DigiKey Part Number
3681S-1-103L-ND
Manufacturer
Manufacturer Product Number
3681S-1-103L
Description
VALUE DISPLAY POT 10K 2W PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 2 W 1.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±3%
Manufacturer
Bourns Inc.
Adjustment Type
Push Button
Series
Number of Characters
1.0
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Size / Dimension
Square - 0.650" L x 0.930" W x 1.050" H (16.51mm x 23.62mm x 26.67mm)
Resistance
10 kOhms
Termination Style
Solder Lug
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1746,27000 Kč746,27 Kč
10619,18900 Kč6 191,89 Kč
25574,47160 Kč14 361,79 Kč
50542,68920 Kč27 134,46 Kč
100512,59690 Kč51 259,69 Kč
250475,30148 Kč118 825,37 Kč
Manufacturers Standard Package
Unit Price without VAT:746,27000 Kč
Unit Price with VAT:902,98670 Kč