3610S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610S-1-502

DigiKey Part Number
3610S-1-502-ND
Manufacturer
Manufacturer Product Number
3610S-1-502
Description
POT 5K OHM 1.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1.5W Solder Hook
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±5%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Hook
Actuator Type
Knob
Actuator Length
0.740" (18.80mm)
Actuator Diameter
0.875" (22.23mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 1.240" Dia (31.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 122,64000 Kč4 122,64 Kč
103 451,59000 Kč34 515,90 Kč
253 214,66320 Kč80 366,58 Kč
503 046,01080 Kč152 300,54 Kč
Manufacturers Standard Package
Unit Price without VAT:4 122,64000 Kč
Unit Price with VAT:4 988,39440 Kč