cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600S-1-501

DigiKey Part Number
3600S-1-501-ND
Manufacturer
Manufacturer Product Number
3600S-1-501
Description
VALUE DSP POT 500OHM 1.5W PNL MT
Customer Reference
Detailed Description
500 Ohms 1.5 W 10 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
500 Ohms
Power (Watts)
1.5 W
Tolerance
±5%
Adjustment Type
Rotary
Number of Characters
10.0
Mounting Type
Panel Mount
Size / Dimension
Round - 0.752" Dia x 1.000" H (19.10mm x 25.40mm)
Termination Style
Solder Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.