



3590S-6-203L | |
|---|---|
DigiKey Part Number | 3590S-6-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-6-203L |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-6-203L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.375 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,85000 Kč | 353,85 Kč |
| 10 | 297,14200 Kč | 2 971,42 Kč |
| 30 | 273,11667 Kč | 8 193,50 Kč |
| 50 | 262,57780 Kč | 13 128,89 Kč |
| 100 | 248,88890 Kč | 24 888,89 Kč |
| 250 | 231,83208 Kč | 57 958,02 Kč |
| 500 | 219,68412 Kč | 109 842,06 Kč |
| 1 000 | 208,15608 Kč | 208 156,08 Kč |
| Unit Price without VAT: | 353,85000 Kč |
|---|---|
| Unit Price with VAT: | 428,15850 Kč |















