3590S-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590S-6-104L

DigiKey Part Number
3590S-6-104L-ND
Manufacturer
Manufacturer Product Number
3590S-6-104L
Description
POT 100K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3590S-6-104L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.375
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,47000 Kč453,47 Kč
10380,64700 Kč3 806,47 Kč
25354,77640 Kč8 869,41 Kč
50336,30860 Kč16 815,43 Kč
100318,75320 Kč31 875,32 Kč
250296,88916 Kč74 222,29 Kč
500281,32124 Kč140 660,62 Kč
Unit Price without VAT:453,47000 Kč
Unit Price with VAT:548,69870 Kč