
3386X-1-502LF | |
|---|---|
DigiKey Part Number | 3386X-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 25,08000 Kč | 627,00 Kč |
| 50 | 23,72360 Kč | 1 186,18 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 300 | 20,51363 Kč | 6 154,09 Kč |
| 500 | 19,67554 Kč | 9 837,77 Kč |
| 1 000 | 18,58974 Kč | 18 589,74 Kč |
| 5 000 | 16,28512 Kč | 81 425,60 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


