
3386W-1-253LF | |
|---|---|
DigiKey Part Number | 3386W-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386W-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 24,33400 Kč | 243,34 Kč |
| 25 | 22,70880 Kč | 567,72 Kč |
| 50 | 21,55100 Kč | 1 077,55 Kč |
| 100 | 20,44380 Kč | 2 044,38 Kč |
| 300 | 18,79693 Kč | 5 639,08 Kč |
| 500 | 18,07396 Kč | 9 036,98 Kč |
| 1 000 | 17,13428 Kč | 17 134,28 Kč |
| 5 000 | 15,12767 Kč | 75 638,35 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |


