
3386R-1-104LF | |
|---|---|
DigiKey Part Number | 3386R-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386R-1-104LF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386R-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,35760 Kč | 608,94 Kč |
| 50 | 23,03480 Kč | 1 151,74 Kč |
| 100 | 21,77910 Kč | 2 177,91 Kč |
| 300 | 19,91940 Kč | 5 975,82 Kč |
| 500 | 19,10566 Kč | 9 552,83 Kč |
| 1 000 | 18,05156 Kč | 18 051,56 Kč |
| 5 000 | 15,81393 Kč | 79 069,65 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

