
3386P-DF6-104LF | |
|---|---|
DigiKey Part Number | 3386P-DF6-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-DF6-104LF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,79880 Kč | 819,97 Kč |
| 50 | 31,01820 Kč | 1 550,91 Kč |
| 100 | 29,32580 Kč | 2 932,58 Kč |
| 300 | 26,81653 Kč | 8 044,96 Kč |
| 500 | 25,71878 Kč | 12 859,39 Kč |
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| 5 000 | 21,28298 Kč | 106 414,90 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

