
3386H-1-104LF | |
|---|---|
DigiKey Part Number | 3386H-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-104LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 24,46400 Kč | 244,64 Kč |
| 25 | 22,74080 Kč | 568,52 Kč |
| 50 | 21,50620 Kč | 1 075,31 Kč |
| 100 | 20,33410 Kč | 2 033,41 Kč |
| 250 | 18,87756 Kč | 4 719,39 Kč |
| 500 | 17,83938 Kč | 8 919,69 Kč |
| 1 000 | 16,85542 Kč | 16 855,42 Kč |
| 5 000 | 14,76649 Kč | 73 832,45 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


