10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-103T

DigiKey Part Number
118-3386F-1-103T-ND
Manufacturer
Manufacturer Product Number
3386F-1-103T
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Finger Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-103T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Finger Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1054,61600 Kč546,16 Kč
2550,73960 Kč1 268,49 Kč
5047,97620 Kč2 398,81 Kč
10045,34730 Kč4 534,73 Kč
30041,45637 Kč12 436,91 Kč
50039,75594 Kč19 877,97 Kč
1 00037,55534 Kč37 555,34 Kč
5 00032,89018 Kč164 450,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč