Resistive Sensor Rotary Position Hole for Shaft PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Hole for Shaft PC Pin
Bourns® Sensor Capabilities

3382H-1-252

DigiKey Part Number
3382H-1-252-ND
Manufacturer
Manufacturer Product Number
3382H-1-252
Description
SENSOR ROTARY 330DEG PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft PC Pin
Datasheet
 Datasheet
EDA/CAD Models
3382H-1-252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
2.5 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 120°C
Package / Case
Module, PC Pins
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
533,09200 Kč165,46 Kč
1031,49700 Kč314,97 Kč
2529,61560 Kč740,39 Kč
5028,32640 Kč1 416,32 Kč
10027,15040 Kč2 715,04 Kč
50024,78562 Kč12 392,81 Kč
1 00023,90517 Kč23 905,17 Kč
5 00022,13311 Kč110 665,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč