


3382G-1-252G | |
|---|---|
DigiKey Part Number | 118-3382G-1-252GTR-ND - Tape & Reel (TR) 118-3382G-1-252GCT-ND - Cut Tape (CT) 118-3382G-1-252GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-1-252G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-252G Models |
Category | Actuator Type Hole for Shaft |
Manufacturer Bourns Inc. | Linearity ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance 2.5 kOhms |
Part Status Active | Resistance Tolerance ±30% |
For Measuring Rotary Position | Mounting Type Surface Mount |
Technology Resistive | Termination Style SMD (SMT) Tab |
Rotation Angle - Electrical, Mechanical 0° ~ 330°, Continuous | Operating Temperature -40°C ~ 120°C |
Output Resistive | Package / Case 4-SMD, Gull Wing |
Output Signal Clockwise Increase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 21,98200 Kč | 109,91 Kč |
| 10 | 20,87600 Kč | 208,76 Kč |
| 25 | 19,57080 Kč | 489,27 Kč |
| 50 | 18,68240 Kč | 934,12 Kč |
| 100 | 17,86690 Kč | 1 786,69 Kč |
| 500 | 16,23308 Kč | 8 116,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,62515 Kč | 15 625,15 Kč |
| 2 000 | 15,06800 Kč | 30 136,00 Kč |
| 3 000 | 14,76382 Kč | 44 291,46 Kč |
| 5 000 | 14,40197 Kč | 72 009,85 Kč |
| 7 000 | 14,17587 Kč | 99 231,09 Kč |
| 10 000 | 13,94641 Kč | 139 464,10 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


