3362X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362X-1-501LF

DigiKey Part Number
3362X-501LF-ND
Manufacturer
Manufacturer Product Number
3362X-1-501LF
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362X-1-501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
1023,09500 Kč230,95 Kč
2521,56320 Kč539,08 Kč
5020,46480 Kč1 023,24 Kč
10019,41620 Kč1 941,62 Kč
25018,10372 Kč4 525,93 Kč
50017,16620 Kč8 583,10 Kč
1 00016,27383 Kč16 273,83 Kč
5 00014,36821 Kč71 841,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč