
3362U-1-202RLF | |
|---|---|
DigiKey Part Number | 118-3362U-1-202RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-202RLF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-202RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,93167 Kč | 15 698,75 Kč |
| 1 500 | 19,84046 Kč | 29 760,69 Kč |
| 2 250 | 19,22733 Kč | 43 261,49 Kč |
| 3 750 | 18,48078 Kč | 69 302,93 Kč |
| 5 250 | 18,00428 Kč | 94 522,47 Kč |
| 7 500 | 17,51230 Kč | 131 342,25 Kč |
| 9 000 | 17,26591 Kč | 155 393,19 Kč |
| Unit Price without VAT: | 20,93167 Kč |
|---|---|
| Unit Price with VAT: | 25,32732 Kč |

