
3362U-1-201TLF | |
|---|---|
DigiKey Part Number | 118-3362U-1-201TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362U-1-201TLF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-201TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,34960 Kč | 1 008,74 Kč |
| 50 | 38,15760 Kč | 1 907,88 Kč |
| 200 | 34,09025 Kč | 6 818,05 Kč |
| 400 | 32,21198 Kč | 12 884,79 Kč |
| 600 | 31,15928 Kč | 18 695,57 Kč |
| 1 000 | 29,87931 Kč | 29 879,31 Kč |
| 5 000 | 26,16968 Kč | 130 848,40 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


